Draper Expert 57768 190mm Wire Rope OR Spring Wire Cutter

MPN
57768
EAN-13
5010559577682
Order Code
91-2420
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,003 in stock

Expert Quality, for the cutting of wire rope up to a maximum diameter of 5mm and spring wire up to 1.5mm diameter. SK5 high carbon steel blades hardened, tempered and polished. Spring-loaded handles with vinyl grips and safety lock. Display packed.


Type Wire cutters
ESD Safe No
Length 190mm
VDE Safe No
Cutting Capacity 1.5mm
For Use With Wire rope

Reviews

Be the first to submit a review

Trustpilot