Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper Expert 5.5hp 560mm Self-propelled Petrol Lawnmower with Readystart Engine

Order Code:  

91-6879

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 76793 Copy to clipboard
 Report an error

Discontinued

A Draper Expert 5.5Hp 560mm Self-Propelled Petrol Lawn Mower with a Readystart Engine that eliminates the need to manually prime the engine before starting.
    Features:
  • Expert Quality
  • Ideal for large sized gardens (500m²)
  • Cuts; collects and mulches
  • Cutting width 560mm
  • Self-propelled with clutch operated gearbox
  • Briggs & Stratton four stroke petrol engine with 'Readystart' 55
  • Readystart® technology eliminates the need to manually prime engine prior to starting
  • 10 height adjustment
  • Throttle lever with choke
  • Steel chassis
  • Foldaway handle
  • Extra large 75L collection bag
  • Carton packed

Reviews


Be the first to submit a review