Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper Expert 4hp 400mm Self-propelled Petrol Lawnmower

Order Code:  

91-6883

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 8400 Copy to clipboard EAN-13: 5010559084005
 Report an error

Discontinued

A Draper Expert self-propelled lawn mower with a 4HP engine and a 400mm cutting width.


    Specification:
  • Engine: 4HP
  • Displacement: 118cc
  • Speed (no load): 2850r/min
  • Cutting width: 400mm
  • Cutting heights: 10 (25-75mm approx.)
  • Grass collection capacity: 50L
  • Fuel tank capacity: 1.5L
  • Weight (dry): 31.5kg
Type Petrol lawnmower
Engine 4hp
Capacity 50L
Cutting Width 400mm

Reviews


Be the first to submit a review