Christmas Opening Hours and Delivery Dates here

Draper Expert 40128 127 Piece Magnetic Bit Holder Set

Order Code:

91-1013

Brand: Draper Expert MPN: 40128
  • Country of Origin:
  • View All

Discontinued


Expert Quality, comprehensive set comprising six hexagon bit adaptors/holders and 121 assorted insert bits manufactured from S2 steel. Display packed in blow mould case with foam insert.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
Draper TX-STAR products are compatible with †Torx fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.
†Torx is the registered trademark of Camcar/Textron Inc.
  • 108 x 25mm long hexagon insert bits: plain slot; cross slot; PZ TYPE; Draper TX-STAR; Draper TX-STAR tamperproof; hexagon; hexagon security; square; Torq; Torq security; butterfly; tri-winged; XZN spline and hook
  • 5 x 50mm long hexagon insert bits 'E" type shank: plain slot; cross slot; PZ TYPE
  • 9 x 75mm long hexagon insert bits 'E" type shank: plain slot; cross slot; PZ TYPE
  • 5 x 105mm long hexagon insert bits 'E" type shank: plain slot; cross slot; PZ TYPE
  • 1/4" sq. dr. x 1/4" hex. recessed bit holding socket
  • 1/4" sq. dr. x 1/4" hex. bit adaptor 25mm long
  • 1/4" sq. dr. x 1/4" hex. bit adaptor 50mm long
  • 1/4" (M) x 1/4" (F) magnetic hexagon bit holder
  • 1/4" (M) x 1/4" (F) 'quick release' locking hexagon
  • SDS+ x 1/4" (F) 'quick release' hexagon bit holder

Trustpilot