Draper Expert 38719 3.0mm HSS Twist Drill - Pack 10

MPN
38719
EAN-13
5010559387199
Order Code
85-9759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.67 £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 657 despatched in 3 working days

Expert quality high speed straight shank 3mm twist drills from Draper. Overall working length 30mm


  • Manufactured to DIN 338 and ISO 235/1 specifications
  • Supplied in plastic box of 10
Type HSS Twist Drills
Diameter 3mm
Cutting Length 30mm
Overall Length 62mm

Reviews

Be the first to submit a review

Trustpilot