Draper Expert 35102 4 Fluted 18 x 165mm Auger Bits

MPN
35102
EAN-13
5010559351022
Order Code
92-0702
Country of Origin
China
  • Quickly find another product in this range by Diameter:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 164 in stock

Expert Quality, revolutionary auger bits, manufactured with four razor sharp carbon steel cutting edges. Their unique design helps the bits pull themselves through the material when drilling, making tasks effortless whilst delivering perfect holes every time. All sizes have a strong 6.35mm hex shank. Display packed.

Type Auger Drill Bit
Diameter 18mm
Overall Length 165mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot