Draper Expert 34674 12V DC ATV Spot Sprayer (37L)

MPN
34674
EAN-13
5010559346745
Order Code
92-2472
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, mounts to any all terrain vehicle (ATV). Spray pump powered by 12V battery or connected via electric 12V motor on ATV. The pressure activated diaphragm pump produces a smooth flow from the tank. Trigger operated lance with heavy droplet pattern for Minimal spray drift in windy conditions. The tank is manufactured from special chemical resistant polymers for extra long life. Can be used for spraying fertilizer, weed killer, de - icer and ethylene glycol products. Supplied with switch for remote operation. Display carton.

  • Maximum flow rate 3.8L/min
  • Maximum pressure 40psi (2.76bar)
  • Spray pattern Stream/Cone
  • Spray reach (maximum) 4.3M
  • Hose length 4.5M
  • Tank dimensions: 711 x 305 x 279mm
  • Weight 4.1kg (empty)
Type Sprayer
Weight 4.1kg (empty)

Reviews

Be the first to submit a review

Trustpilot