Draper Expert 31103 SMD/COB LED USB Recharge Worklight Chargng Station 5W 1000Lm

MPN
31103
EAN-13
5059482077319
Order Code
92-5774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £66.00 £61.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 112 in stock

This slim work light features a 220° flex light blade that allows adjustment of the beam direction. It has triple lights - floodlight, rear, and spotlight for added versatility. The light also includes strong magnets on the side and base, as well as an integrated 360° folding hook for hands-free use. Powered by a rechargeable lithium-ion battery, it comes with a USB port for easy charging using the provided USB-C cable. Alternatively, it can be charged via the magnetic charging station (fixings not included). Additionally, it has an LED indicator to show the battery capacity and charging status. The light is made of robust plastic, capable of withstanding a 2m drop, and is also water-resistant.
Type Rechargeable Light

Reviews

Be the first to submit a review

Trustpilot