Draper Expert 31102 SMD/COB LED USB Rechargeable Ultra-Thin Insp Light 4W 400Lm

MPN
31102
EAN-13
5059482077302
Order Code
92-5773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £30.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 193 in stock

This ultra-thin inspection light is lightweight and easy to carry. It provides a wide angle of illumination and features a long-distance torch beam for added versatility. It includes a 180° swivel stand for adjusting the beam direction, as well as strong magnets on the back and base, and an integrated hook for hands-free use. The back-mounted clip allows it to be attached to a front pocket for close inspection work. Powered by a rechargeable lithium-ion battery, it comes with a USB port for easy charging using the provided USB-C cable. Additionally, it has an LED indicator to show the charging status and a low battery warning. The light is made of robust plastic, capable of withstanding a 2m drop, and is also water-resistant.
Type Rechargeable Light

Reviews

Be the first to submit a review

Trustpilot