Draper Expert 31101 SMD LED USB Recharge Inspec Light Charging Station 5W 600Lm

MPN
31101
EAN-13
5059482077296
Order Code
92-5772
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £52.14 £45.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 112 in stock

This durable inspection light provides a wide angle of illumination and features a long-distance torch beam for added versatility. It includes a 180° swivel stand for adjusting the beam direction, as well as strong magnets on the back and base, and an integrated hook for hands-free use. There are two brightness settings on the inspection light - low and high, producing a maximum of 600 Lumens. The spotlight produces a bright beam, capable of reaching 36m. Powered by a rechargeable lithium-ion battery, it comes with a USB port for easy charging using the provided USB-C cable. Alternatively, it can be charged via the magnetic charging station, which can be installed (fixings not included). Additionally, it has an LED indicator to show battery capacity and charging status. The light is made of robust plastic, capable of withstanding a 2m drop, and is also water-resistant.
Type Charging Station

Reviews

Be the first to submit a review

Trustpilot