Draper Expert 30 Drawer Storage Cabinet

Expert Quality, steel framed cabinet ideal for use in the home or workshop with 30 tough polypropylene drawers. Slotted holes are drilled in the cabinet to facilitate wall mounting. Overall size 307 x 146 x 375mm. Shrink wrapped.

  • 25 drawers size: 52 x 138 x 35mm
  • 3 drawers size: 87 x 136 x 58mm
  • 2 drawers size: 135 x 136 x 58mm
Description Image Product Buy Pricing (Ex VAT) Type Height Width Depth Colour Material
Draper Expert 89470 30 Drawer Storage Cabinet
Draper Expert 89470 30 Drawer Storage Cabinet
Standard range
Order code: 91-4259
MPN: 89470

Despatched within 3 working days - 209 in stock
1+ £35.91
Price per unit Ex VAT
Cabinet 136 / 138mm 52 / 87 / 135mm 35 / 58mm Blue Polypropylene and steel
Draper 68235 Plastic Drawer Dividers 35 x 52mm Pack of 30
Draper 68235 Plastic Drawer Dividers 35 x 52mm Pack of 30
Standard range
Order code: 91-4257
MPN: 68235

Despatched within 3 working days - 5 in stock
1+ £8.45
Price per unit Ex VAT
Dividers 35mm 52mm Not Applicable Clear Plastic

Trustpilot