Draper Expert 28528 Side Cutters with Wire Stripper, 200mm

Draper Brand: Draper
These side cutters with wire stripper are premium designed with a high leverage rivet, providing enhanced grip and cutting power with less effort. They are made from hardened and tempered drop forged chrome vanadium steel. The jaws have precision machined and induction hardened cutting edges enabling extra grip and accuracy. The head is finely ground and has a black oxide finish and electrophoretic plating for superior corrosion resistance. The ergonomic soft grip handles ensure a secure, comfortable grip, requiring less effort and reducing fatigue. The wire stripper is suitable for 8-16 AWG solid and 10-18 AWG stranded wire.
Description Image Product Buy Pricing (Ex VAT) Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Draper Expert 28523 High Leverage Side Cutters, 160mm
Draper Expert 28523 High Leverage Side Cutters, 160mm
Extended range
Order code: 92-5660
MPN: 28523

Available to back orderBack order, lead time 5 weeks
1+ £9.73
Price per unit Ex VAT
Cutters No No Yes
Draper Expert 28524 High Leverage Side Cutters, 190mm
Draper Expert 28524 High Leverage Side Cutters, 190mm
Standard range
Order code: 92-5661
MPN: 28524

Despatched within 3 working days - 68 in stock
1+ £11.40
Price per unit Ex VAT
Cutters No No Yes
Draper Expert 28528 Side Cutters with Wire Stripper, 200mm
Draper Expert 28528 Side Cutters with Wire Stripper, 200mm
Standard range
Order code: 92-5664
MPN: 28528

Despatched within 3 working days - 173 in stock
1+ £17.12
Price per unit Ex VAT
Cutters No No Yes
Draper 31759 Flush Cut 40° Gate Cutters, 150mm
Draper 31759 Flush Cut 40° Gate Cutters, 150mm
Standard range
Order code: 92-5848
MPN: 31759

Despatched within 3 working days - 181 in stock
1+ £14.21
Price per unit Ex VAT
Cutters No No Yes

Trustpilot