Draper Expert 21250 AC/DC High Voltage CAT IV Tester, 1000V

MPN
21250
EAN-13
5059482070327
Order Code
92-4228
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £65.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

This high-voltage circuit tester is designed to check automotive circuitry, domestic wiring, and electronic equipment.

It is specifically designed for testing 6V-1,000V DC systems and 24V-1,000V AC systems.

The tester features an easy-to-read LCD digital display, including a bar chart displaying voltage ranges of 6, 12, 24, 50, 120, 230, 400, 690, and 1,000V.

Additionally, it includes a self-test function, a light for illuminating the test point, and an insulated and sharpened probe for accessing circuits and switches with adjustable covers.

This tester is suitable for use with most hybrid and electric cars, motorcycles, commercial vehicles, trailers, boats, and agricultural vehicles.

Requires 2 x AAA batteries (available separately).

  • CAT category: CAT IV 1,000V
  • AC voltage range: 24-1,000V
  • DC voltage range: 6-1,000V
  • Voltage increments: 1V
  • Accuracy: ±3% and ±3V
  • Ingress protection: IP65
  • Weight: 0.285kg
Maximum Voltage 1000V
Display Type Digital (LCD)
Insulation Test Voltage CAT IV
IP Rating IP65

Reviews

Be the first to submit a review

Trustpilot