Draper Expert 17429 Flat Wood Bit (16mm)

MPN
17429
EAN-13
5010559174294
Order Code
92-0723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

Expert Quality, flat wood bits with a precision ground central point and enhanced design cutting edge spurs, which deliver greater waste removal compared with standard flat wood bits. Made from high quality carbon steel that's correctly hardened and tempered. Each cutting edge is expertly ground and finished for maximum performance. Ideal for use with combi drills, drill drivers and impact drivers. All sizes have a strong 6mm shank.

Type Wood Drill Bits
Diameter 16mm
Length 152mm

Reviews

Be the first to submit a review

Trustpilot