Draper Expert 16759 1/2" Sq. Dr. Satin Chrome Wobble Extension Bar (50mm)

MPN
16759
EAN-13
5010559167593
Order Code
91-8698
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    50mm 75mm 125mm 250mm 500mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.70 £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

Expert Quality, with wobble end, manufactured from chrome vanadium steel hardened and tempered with a micro satin finish. Each ext. bar has a knurled ring for extra grip. Machined wobble end allows sockets to be driven at up to 15° to the vertical. Attached with a spring - loaded ball bearing for secure socket holding. Display packed.

Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 50mm

Reviews

Be the first to submit a review

Trustpilot