Draper Expert 16152 Fluid Transfer Pump

MPN
16152
EAN-13
5010559161522
Order Code
91-9768
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 40 in stock

Expert Quality, self-priming, manual fluid transfer pump. Designed to work with engine oils, coolants, transmission fluid, brake fluid, power steering fluid, diesel, water, antifreeze etc. (NOT petrol). Its simple and easy to use operation delivers 100ml per stroke. Manufactured with a removable neoprene rubber end cap and high quality brass cylinder body and plunger. Supplied with 1,000mm x 6mm (1/4") I.D. translucent plastic suction hose and 600mm x 12mm (1/2") discharge hose.

Type Transfer Pump
Material Brass/Rubber
Capacity 100ml/stroke

Reviews

Be the first to submit a review

Trustpilot