Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 14266 Composite Body Soft Grip Reversible Air Drill w 13mm Keyless

Order Code:  

91-6305

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 14266  Copy to clipboard EAN-13: 5010559142668
  • Country of Origin: Taiwan
  • Not available for Export
 Report an error

Discontinued

Expert Quality, lower noise, low vibration soft grip workshop air drill. Lightweight and powerful with a reversing facility, planetary gear system, variable speed trigger, side handle and Jacobs keyless chuck. Rotating air inlet to prevent air lines tangling. The composite body makes this a lightweight but rugged tool that reduces operator fatigue and the 'cold sink' effect. Display carton.


    Specification:
  • Spindle thread: 3/8" x 24 tpi
  • Free speed: 800r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1.3kg
Chuck Diameter 13mm
Shape Pistol
Speed 800rpm

Reviews


Be the first to submit a review