Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Draper Expert 10410 2mm 1/4 Hex. HEX Titanium Nitride Insert Bit 25mm Long x 2

Draper Expert 10410 2mm 1/4" Hex. HEX Titanium Nitride Insert Bit 25mm Long x 2

Order Code:  

91-3124

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 10410 Copy to clipboard EAN-13: 5010559104109
  • Country of Origin: China
 Report an error

Discontinued

An S2 steel hex bit, hardened and tempered with titanium nitride finish.


  • Size: 2mm
  • Length: 25mm
  • Pack quantity: 2
  • Draper type 10410
Type Driver Bit
Drive Type 1/4" Hex
Head Type Hexagon
Head Size 2mm
Overall Length 25mm
Number of Pieces 2
Material S2 Steel
Colour Gold

Reviews


Be the first to submit a review