Draper Expert 10180 TCT Ceramic Drill Bit Set (5 Piece)

MPN
10180
EAN-13
5059482061080
Order Code
92-3563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 132 in stock

The Draper Ceramic Series are precise drill bits made from alloy steel with a reinforced carbide tip.

The tungsten carbide tip is self-centring and ultra-tough for reliable cutting performance.

Fitted with a non-slip shank to prevent slippage (sizes 6mm and above).

Suitable for drilling ceramics, soft tiles and non-tempered glass.

Designed for low speeds without the need of a cooling agent.

Compatible with a standard 10/13mm chuck.

  • Drill tip: Tungsten Carbide (TCT)
  • Drill tip angle: 90°
  • Connection: Non-slip shank
  • Construction: Braised
Diameter Various

Reviews

Be the first to submit a review

Trustpilot