Draper Expert 1/4" Sq. Dr. Wobble Extension Bar (50mm - 150mm) Range

Expert Quality, with wobble end, manufactured from chrome vanadium steel hardened and tempered with a polished finish. Each ext. bar has a knurled ring for extra grip. Machined wobble end allows sockets to be driven at up to 15° to the vertical. Attached with a spring - loaded ball bearing for secure socket holding. Display packed.
Description Image Product Buy Pricing (Ex VAT) Overall Length Type Drive Size
Draper Expert 16716 1/4" Sq. Dr. Wobble Extension Bar (50mm)
Draper Expert 16716 1/4" Sq. Dr. Wobble Extension Bar (50mm)
Standard range
Order code: 91-8663
MPN: 16716

Despatched within 3 working days - 87 in stock
1+ £2.51
Price per unit Ex VAT
50mm Extension Bar 1/4" (6.3 mm)
Draper Expert 16717 1/4" Sq. Dr. Wobble Extension Bar (75mm)
Draper Expert 16717 1/4" Sq. Dr. Wobble Extension Bar (75mm)
Standard range
Order code: 91-8664
MPN: 16717

Despatched within 3 working days - 121 in stock
1+ £2.68
Price per unit Ex VAT
75mm Extension Bar 1/4" (6.3 mm)
Draper Expert 16718 1/4" Sq. Dr. Wobble Extension Bar (100mm)
Draper Expert 16718 1/4" Sq. Dr. Wobble Extension Bar (100mm)
Standard range
Order code: 91-8665
MPN: 16718

Despatched within 3 working days - 36 in stock
1+ £2.85
Price per unit Ex VAT
100mm Extension Bar 1/4" (6.3 mm)
Draper Expert 16719 1/4" Sq. Dr. Wobble Extension Bar (150mm)
Draper Expert 16719 1/4" Sq. Dr. Wobble Extension Bar (150mm)
Standard range
Order code: 91-8666
MPN: 16719

Despatched within 3 working days - 22 in stock
1+ £3.34
Price per unit Ex VAT
150mm Extension Bar 1/4" (6.3 mm)

Trustpilot