Draper Expert 09944 2.7kg Fibreglass Shaft Log Splitting Maul

MPN
09944
EAN-13
5010559099443
Order Code
91-6792
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £69.00 £27.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 103 in stock

A log splitting maul with a head forged from fine grain carbon steel that has been correctly hardened, tempered and polished. The fibreglass shaft is fitted with a comfortable shock-absorbing rubber grip.


  • Weight 2.7kg
  • Manufactured generally in accordance with BS876 and BS 2945:1995
  • Draper type 9944
Type Log splitting maul
Head Material Carbon steel
Length 900mm
Shaft Material Fibreglass
Weight 2.7kg

Reviews

Be the first to submit a review

Trustpilot