Draper Expert 08978 HSSE M35 Cobalt Drill Bit Set (25 Piece)

MPN
08978
EAN-13
5059482060236
Order Code
92-3335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £55.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

These M35 high speed steel drill bits are manufactured with 5% cobalt for long-lasting performance, abrasion resistance and heat protection.

Fully ground with a 135° split point for precise centring to prevent drill wander.

For optimal results and a longer lifetime, Draper cobalt drill bits work best in conjunction with a cooling agent.

Suitable for use with alloy steel, titanium alloys, stainless steel, hardened steel, cast iron and carbon steel.

Compatible with a standard 10/13mm chuck.

Sizes 1.0-13.0.

Supplied inside a plastic case.

  • Drill bit type: M35 steel HSSE
  • Drill tip angle: 135°
  • Flute: Single
  • Connection: Round shank
  • Construction: Fully ground
Type HSSE M35 Cobalt Drill Bit Set
Diameter Various
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot