Draper Expert 08907 HSSE M35 Cobalt Drill Bit 3.2mm x 65mm 2 Pcs

MPN
08907
EAN-13
5059482060014
Order Code
92-3294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

These M35 high speed steel drill bits are manufactured with 5% cobalt for long-lasting performance, abrasion resistance and heat protection.

Fully ground with a 135° split point for precise centring to prevent drill wander.

For optimal results and a longer lifetime, Draper cobalt drill bits work best in conjunction with a cooling agent.

Suitable for use with alloy steel, titanium alloys, stainless steel, hardened steel, cast iron and carbon steel.

Compatible with a standard 10/13mm chuck.

Type Drill Bit
Diameter 3.2mm
Pack Qty 2

Reviews

Be the first to submit a review

Trustpilot