Draper Expert 02512 Auto-Darkening, Welding Helmet, Shade 5-13

MPN
02512
EAN-13
5059482033698
Order Code
92-2705
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock


This auto-darkening welding helmet instantly switches on when the arc is struck and rapidly changes to the required amount of shade.

The shade coverage includes 4, 5-9 and 9-13.

The sensitivity is adjustable using the control panel and there is also a dark to light delay (stepless) function.

The helmet is powered by a solar cell and lithium-ion battery (replaceable) for fast switching and low amp sensitivity.

The 100 x 67mm viewing area provides decent visibility of the weld zone.

It is suitable for TIG, MIG and ARC welding, plasma cutting and also grinding using the dedicated setting.

The comfortable headband is adjustable using the knob to enable an optimal fit.

  • Suitability: TIG, MIG, ARC, grinding and plasma cutting
  • Lens size: 100 x 67mm
  • Shade levels: 4, 5-9 and 9-13
  • Lens switching time: 1/10,000s
  • ARC sensors: 4
  • Sensitivity control: Rotary dial
  • Operating temperature: -5 to +55℃
  • Power supply: Li-ion battery and solar
  • Battery: 600mAh Li-ion (replaceable)
  • Weight: 522g
Type Welding helmet
Lens Size 100 x 67mm

Reviews

Be the first to submit a review

Trustpilot