Draper Expert 01813 Pair of Pneumatic Rise Ratcheting Axle Stands (3 tonne)

MPN
01813
EAN-13
5010559018130
Order Code
91-9717
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £98.00 £83.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 86 in stock

Expert Quality, pair of pneumatic axle stands fitted with an internal gas strut enabling an auto rising feature. Easily operated by activating a lever, which enacts the internal air driven post to rise until the saddle makes contact or the saddle reaches its maximum height. Once the correct height is achieved a locking pin keeps the saddle secured and the extra wide base of the axle stand provides added stability.

  • Minimum height 340mm
  • Maximum height 510mm
  • Capacity (max. per stand) 3000kg (S.W.L.)
  • Capacity (per pair) 6000kg (S.W.L.)
  • Base size 220 x 188mm
Type Axle Stand
Load Capacity 3tonne
Base size 220 x 188mm
Capacity 3tonne

Reviews

Be the first to submit a review

Trustpilot