Draper Engineers Second Cut Files

Draper Brand: Draper

A range of carbon-chrome steel second cut files from Draper, hardened and tempered with a rust preventative finish.

  • Available in a range of lengths and styles
  • See below for pack quanities
Description Image Product Buy Pricing (Ex VAT) Type Length Shape Number of Pieces CutType
Draper 60207 Second Cut Hand File 150mm
Draper 60207 Second Cut Hand File 150mm
Standard range
Order code: 86-1904
MPN: 60207

Despatched within 3 working days - 9 in stock
1+ £34.00
Price per unit Ex VAT
Second-Cut File 150mm Hand Second
Draper 60209 Second Cut Hand File 250mm - Pack of 12
Draper 60209 Second Cut Hand File 250mm - Pack of 12
Standard range
Order code: 86-1906
MPN: 60209

Despatched within 3 working days - 6 in stock
1+ £62.00
Price per unit Ex VAT
Second-Cut File 250mm Hand 12 Second
Draper 60210 Second Cut Hand File 300mm - Pack of 6
Draper 60210 Second Cut Hand File 300mm - Pack of 6
Standard range
Order code: 91-4581
MPN: 60210

Despatched within 3 working days - 15 in stock
1+ £47.00
Price per unit Ex VAT
300mm Hand 6 Second
Draper 60222 Second Cut Half Round File 150mm - Pack Of 12
Draper 60222 Second Cut Half Round File 150mm - Pack Of 12
Standard range
Order code: 86-1915
MPN: 60222

Despatched within 3 working days - 5 in stock
1+ £55.00
Price per unit Ex VAT
Half-Round File 150mm Half round 12 Second
Draper 60223 Second Cut Half Round File 200mm - Pack of 12
Draper 60223 Second Cut Half Round File 200mm - Pack of 12
Standard range
Order code: 86-1916
MPN: 60223

Despatched within 3 working days - 10 in stock
1+ £63.00
Price per unit Ex VAT
200mm Half round 12 Second
Draper 60224 Second Cut Half Round File 250mm - Pack of 12
Draper 60224 Second Cut Half Round File 250mm - Pack of 12
Standard range
Order code: 86-1917
MPN: 60224

Despatched within 3 working days - 2 in stock
1+ £71.00
Price per unit Ex VAT
250mm Half round 12 Second
Draper 60225 Second Cut Half Round File 300mm - Pack of 6
Draper 60225 Second Cut Half Round File 300mm - Pack of 6
Standard range
Order code: 91-4585
MPN: 60225

Despatched within 3 working days - 2 in stock
1+ £39.00
Price per unit Ex VAT
300mm Half round 6 Second
Draper 60254 Second Cut Round File 150mm - Pack of 12
Draper 60254 Second Cut Round File 150mm - Pack of 12
Standard range
Order code: 86-1926
MPN: 60254

Despatched within 3 working days - 1 in stock
1+ £34.00
Price per unit Ex VAT
150mm Round 12 Second
Draper 60255 Second Cut Round File 200mm - Pack of 12
Draper 60255 Second Cut Round File 200mm - Pack of 12
Standard range
Order code: 86-1927
MPN: 60255

Despatched within 3 working days - 2 in stock
1+ £38.00
Price per unit Ex VAT
Round File 200mm Round 12 Second
Draper 60256 Second Cut Round File 250mm Pack Of 12
Draper 60256 Second Cut Round File 250mm Pack Of 12
Standard range
Order code: 86-1928
MPN: 60256

Despatched within 3 working days - 3 in stock
1+ £59.00
Price per unit Ex VAT
250mm Round 12 Second
Draper 60237 Second Cut Flat (Warding) File 150mm - Pack of 12
Draper 60237 Second Cut Flat (Warding) File 150mm - Pack of 12
Standard range
Order code: 86-1952
MPN: 60237

Despatched within 3 working days - 5 in stock
1+ £38.00
Price per unit Ex VAT
Flat File 150mm Flat 12 Second
Draper 60238 Second Cut Flat File (Warding) 200mm Pack of 12
Draper 60238 Second Cut Flat File (Warding) 200mm Pack of 12
Standard range
Order code: 86-1953
MPN: 60238

Despatched within 3 working days - 44 in stock
1+ £32.00
Price per unit Ex VAT
200mm Flat 12 Second
Draper 60239 Second Cut Flat (Warding) File 250mm - Pack of 12
Draper 60239 Second Cut Flat (Warding) File 250mm - Pack of 12
Extended range
Order code: 91-4592
MPN: 60239

Available to back orderBack order, lead time 7 days
1+ £65.00
Price per unit Ex VAT
250mm Flat 12 Second
Draper 60240 Second Cut Flat (Warding) File 300mm - Pack of 6
Draper 60240 Second Cut Flat (Warding) File 300mm - Pack of 6
Standard range
Order code: 91-4593
MPN: 60240

Despatched within 3 working days - 15 in stock
1+ £44.00
Price per unit Ex VAT
300mm Flat 6 Second

Trustpilot