Draper Air Line Gauge Connectors

Draper Brand: Draper

Industrial quality with single open-ended clip on connector. Suitable for use on garage forecourts and tyre fitting bays. A calibration certificate is supplied with each gauge. Carton packed.

Manufactured and certified to EC Directive 86/217

    Specification:
  • Pressure range: 0-9.7 bar/0-140lbf-in²
  • Air supply pressure: min. 6.9 bar/100lbf-in²
  • : max. 13.8 bar/200lbf-in²
  • Supply inlet: 1/4" BSP taper (F)
  • Hose length: 0.5M (approx.)
Description Image Product Buy Pricing (Ex VAT) Type Connector
Draper 30770 Replacement Hose and Connector for (91-6464) 30587 Air Line Gauge
Draper 30770 Replacement Hose and Connector for (91-6464) 30587 Air Line Gauge
Extended range
Order code: 91-6465
MPN: 30770

Available to back orderBack order, lead time 7 days
1+ £54.00
Price per unit Ex VAT
Replacement hose 1/4" (6,3 mm)
Draper 30773 Replacement Connector for (91-6464) 30587 Air Line Gauge
Draper 30773 Replacement Connector for (91-6464) 30587 Air Line Gauge
Extended range
Order code: 91-6466
MPN: 30773

Available to back orderBack order, lead time 7 days
1+ £19.00
Price per unit Ex VAT
Replacement connector 1/4" (6,3 mm)

Trustpilot