Draper 98964 XP20 20V Brushless Impact Driver 200Nm 2x 2Ah Bats & Fast Charger

Order Code:

91-8051

Brand: Draper MPN: 98964 EAN-13: 5010559989645

Discontinued


Features: XP20 multi - tool battery system, Brushless technology, Intelligent electronics, 3 electronic torque settings, Electronic self - driving mode, FG reinforced housing, Compact 130mm length, Quick - release hex bit holder, Self - drilling mode for fastening self driving screws, Super bright LED worklight, Variable speed control with electronic brake, Supplied with tough carry case fitted with metal clasps, 2 x 2Ah batteries and fast charger Supplied

  • Battery XP20 20V Li-ion
  • Impact Rate 0-4300bpm
  • No load speed 0-3800rpm
  • Max Torque 200Nm
  • Variable speed Yes
  • Collet 6mm (1/4") hex
  • Batteries Per Item 2x 2.0Ah
  • Charger Type Fast
  • Supplied in Case Yes
  • Weight (bare tool) 4.7kg
Type XP20 20V Cordless Power Tools

Trustpilot