Draper 98518 Storm Force® 230V Drill Bit Sharpener, 80W

MPN
98518
Brand
Draper
EAN-13
5010559985180
Order Code
92-5208
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 92 in stock

This bench-mounted compact drill bit sharpener offers a quick, simple and effective way to sharpen drill bits.

It is capable of sharpening points to a 118° angle to help make drilling with the bit easier.

Suitable for 3––13mm drill bits made from HSS titanium, cobalt, carbon steel and split point bits.

  • Voltage: 230V
  • Power: 80W
  • No-load speed: 4,200rpm
  • Wheel size: 60mm
  • Grit: 80G
  • Weight: 5.0kg
Grit 80g

Reviews

Be the first to submit a review

Trustpilot