Draper 98486 Storm Force®230V Circular Saw Blade Sharpener 110W

MPN
98486
Brand
Draper
EAN-13
5010559984862
Order Code
92-5204
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 94 in stock

This durable circular saw blade sharpener has a 0-25° angle adjustment for precise and consistent sharpening.

It is efficient and easy to set up using the bench mounting points, making it ideal for garage or workshop use.

Suitable for grinding TCT blades that are 90––400mm in diameter and non-TCT blades using the ceramic disc.

Supplied with a diamond-coated and a ceramic grinding disc.

  • Voltage: 230V
  • Power: 110W
  • No-load speed: 5,800rpm
  • Wheel size: 100mm
  • Weight: 5.4kg

Reviews

Be the first to submit a review

Trustpilot