Draper 98485 Storm Force® 230V Chainsaw Blade Sharpener, 85W

MPN
98485
Brand
Draper
EAN-13
5010559984855
Order Code
92-5203
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £35.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

This compact 85W bench-mounted chainsaw blade sharpener comes complete with a grinding wheel.

There is a fully adjustable tilting vice (±35°) and sliding chain guides to enable accurate positioning.

It is efficient and easy to set up using the bench mounting points and locking knob –– making it ideal for garage or workshop use.

Suitable for a wide range of electric and petrol chain sizes, including .325" chisel, .375" semi-chisel bumper drive link, .404" semi-chisel and 3/8" low profile chisel in standard, narrow kerf and bumper drive link.

  • Voltage: 230V
  • Power: 85W
  • No-load speed: 5,000 - 5,500rpm
  • Wheel size: 108mm
  • Arbor: 23mm
  • Weight: 2.2kg

Reviews

Be the first to submit a review

Trustpilot