Draper 98471 Storm Force® Bandsaw, 200mm, 250W - 98471

MPN
98471
Brand
Draper
EAN-13
5010559984718
Order Code
92-5202
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £116.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 72 in stockBack-order availability date - 08/11/2026

Bench mounted bandsaw ideal for the trade or home workshop.

Designed to cut wood, wood derived materials and plastics by means of the revolving endless saw band which is carried on two band wheels.

The welded steel body helps to make the bandsaw rigid for additional stability.

Fitted with adjustable blade tensioning and tracking for precise cutting.

There is a mitre guide for cross cut work.

The table tilts with a 0-45 degree range allowing angled cutting, ripping and mitre and bevel cutting.

No-volt release switch prevents uncontrolled blade to re-start after power interruption.

Supplied with 7tpi blade, parallel rip fence and other accessories.

  • Voltage: 230V
  • Frequency: 50Hz
  • Input: 250W
  • No load speed: 1400rpm
  • Maximum throat capacity: 200mm
  • Cutting depth: 80mm
  • Maximum capacity: 85mm
  • Cutting speed: 15m/sec (900m/min)
  • Table size: 300 x 360 to 520mm
  • Bandsaw dimensions: 335 x 250 x 685mm
  • Weight: 15kg
Voltage 230V
Type Bandsaw
Battery Included N/A
Power 250W
Input 250w

Reviews

Be the first to submit a review

Trustpilot