Draper 98446 230V Bandsaw, 228mm, 300W Manufacturers P/N - 98446

MPN
98446
Brand
Draper
EAN-13
5010559984466
Order Code
92-5191
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £190.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Bench mounted bandsaw built to a high specification and ideal for trade professionals.

Designed to cut wood, wood derived materials and plastics.

The adjustable blade tensioning and tracking allows for precise cutting.

There is a high spec mitre guide for crosscut work.

The strong table tilts with a 0-45 degree range allowing angled cutting, ripping and mitre and bevel cutting.

No-volt release switch prevents uncontrolled blade to re-start after power interruption.

Supplied with 10tpi blade, parallel rip fence and other accessories.

  • Voltage: 230V
  • Frequency: 50Hz
  • Input: 300W
  • No load speed: 1400rpm
  • Maximum throat capacity: 228mm
  • Cutting depth: 90mm
  • Maximum capacity: 125mm
  • Cutting speed: 10.6m/sec (635m/min)
  • Table size: 300 x 300mm (Tilt to 45 degrees)
  • Bandsaw dimensions: 510 x 370 x 755mm
  • Weight: 19kg
Voltage 230V
Type Bandsaw
Battery Included N/A
Power 300W
Input 300w

Reviews

Be the first to submit a review

Trustpilot