Draper 97973 230V Rapid Garden Shredder, 2500W - 97973

MPN
97973
Brand
Draper
EAN-13
5010559979738
Order Code
92-5171
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £151.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 24/10/2026


This powerful impact shredder is designed to slice through hedge trimmings, leaves and twigs in super quick time, leaving the gardener with a smaller pile for composting.

Alternatively, the results can be used as a soil improver or a mulch.

Thanks to the wheels and handle, the shredder can be easily moved around the garden and stored again afterwards.

The safety switch protection system will automatically switch off the power when the motor is over-loaded.

Use of the blockage prodder or plunger ensures the debris is pushed firmly onto the blade without endangering the operator.

The large collection box ensures there is little down time needed for emptying.

  • Wattage: 2500
  • No load speed: 4050rpm
  • Max. cutting diameter: 40mm
  • Shredding capacity: 68kg/hour
  • Collection box: 50l
  • Cable length: 3m
  • Weight: 14kg
Type Garden Shredder
Wattage 2500

Reviews

Be the first to submit a review

Trustpilot