Draper 97929 Tiller, 450mm, 1500W Manufacturers P/N 97929

MPN
97929
Brand
Draper
EAN-13
5010559979295
Order Code
92-5170
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 60 in stock

This lightweight and simple to use tiller will have borders, vegetable plots or allotments turned super quickly.

It saves valuable time and effort compared to using a fork or spade.

The adjustable blades allow the user to work in tight spaces, such as flower beds or with the addition of the two outer rotors, the work area can be easily increased.

The six hard-wearing rotors are manufactured from hardened steel and will go to a depth of 220mm, deep enough to free up compacted earth and allow air into the mix.

This will also enable easy weed removal, the addition of fertilisers and soil improvers and facilitates bulb planting in the spring.The tiller features a safety switch which ensures it can’t be started up accidently; the user needs two hands to commence operation.

The electronic brake ensures that the motor will stop and the blade stops spinning, the instant the trigger is released.

This tiller features a powerful 1500W motor, wheels to aid manoeuvrability and fold-down handles to facilitate storage in an overcrowded shed.

This is a practical solution to improving a garden or allotment.

  • Voltage/frequency: 230V/50Hz
  • Input power: 1500W
  • No load speed: 400rpm
  • Working width: 330-450mm
  • Working depth: 220mm
  • Blade size: 205mm diameter
  • Cable length: 10m
  • Weight: 11kg
Type Cultivator / Tiller
Input power 1500w
Working width 330-450mm

Reviews

Be the first to submit a review

Trustpilot