Draper 97927 230V Tiller, 360mm, 800W Manufacturers P/N - 97927

MPN
97927
Brand
Draper
EAN-13
5010559979271
Order Code
92-5169
Country of Origin
China

No longer stocked


This lightweight and easy to use tiller will have flower beds, vegetable plots or allotments turned super quickly.

It saves valuable time and effort compared to using a fork or spade.

The four hard-wearing tines are manufactured from hardened steel and will go to a depth of 220mm, deep enough to free up compacted earth and allow air into the mix.

This will also enable easy weed removal, the addition of fertilisers and soil improvers and facilitates bulb planting in the spring.

The tiller features a safety switch which ensures it can’t be started up accidentally; the user needs two hands to commence operation.

The electronic brake ensures that the motor will stop and the blade stops spinning, the instant the trigger is released.

With fold-down handles, it is perfect to store in even the smallest of sheds and the 10 metres of cable mean this is a practical solution to improving a garden or allotment.

  • Voltage/frequency: 230V/50Hz
  • Input power: 800W
  • No load execution: 400rpm
  • Working width: 360mm
  • Working depth: 220mm
  • Blade size: 205mm diameter
  • Cable length: 10m
  • Weight: 8kg
Type Cultivator / Tiller
Blade size 205mm diameter
Working depth 220mm

Trustpilot