Draper 97921 230V 2-in-1 Lawn Aerator and Scarifier, 320mm, 1500W

MPN
97921
Brand
Draper
EAN-13
5010559979219
Order Code
92-5167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £112.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 69 in stock

This 2-in-1 electric lawn aerator and scarifier has a working width of 320mm and an efficient 1500W motor that is suitable for small to medium-sized lawns.

The aerator has 20 tines that work the ground to improve drainage and give the grass the extra help it needs to grow thicker and healthier.

The scarifier revitalises lawns by removing moss, thatch and dead grass.

It is fitted with 16 robust steel blades, that penetrate the ground more deeply than a standard rake to pull up rooted debris.

There are four adjustable scarifying depths (-12, -8, -4, +4mm) to achieve the perfect finish.

Easily chosen using the depth adjustment lever located next to one of the the front wheels.

There is a 30L collection bag.

The machine weighs just 9.3kg, making it is comfortable and easy to push around.

The handle folds for easy storage and there is a carry handle on the motor unit for ease.

Supplied with two quick-change cartridges - aerator and scarifier.

  • Voltage: 230V
  • Power: 1500W
  • No load speed: 3000rpm
  • Working width: 320mm
  • Working depth (4 positions): -12, -8, -4, +4mm
  • Scarifying cartridge: 16 blades
  • Aerator cartridge: 20 tines
  • Cable length: 10m
  • Collection bag capacity: 30L
  • Rating: IPX4
  • Weight: 9.3kg
Type Lawn Scarifier / Aerator

Reviews

Be the first to submit a review

Trustpilot