Draper 95198 Petrol Inverter Generator, 2800W - 95198

MPN
95198
Brand
Draper
EAN-13
5059482032301
Order Code
92-5163
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Engine Capacity:

    125cc Petrol 149.5cc Petrol
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £537.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

This compact powerful generator is portable, fitted with built-in handle and wheel kit for ease of mobility.

The generator is powered by a 4-stroke petrol engine with an easy pull recoil start.

It is quiet and runs continuously for 3.4 hours at 100% load.

It includes pure sine wave inverter technology capable of providing clean and stable running of sensitive electrical and electronic equipment such as laptops, microwave ovens, induction hobs and TVs.

The generator includes 2 x 230V sockets and a 12V DC output.

Supplied with 12V DC charging lead and basic toolkit.

Compatible with E10 Fuel.

  • Rated power: 2800W
  • Maximum output: 3100W
  • Voltage: 230V
  • Noise: 62dB(A) at 7m
  • Continuous run time: 3.4 hours - 100%
  • Engine capacity: 149.5cc Petrol
  • Fuel tank: 7.5L
  • Dimensions: (L) 695 x (W) 395 x (H) 560mm
  • Weight (net): 33.5kg
  • Sound pressure level: 96dB(A)
Fuel Type Petrol
Engine Capacity 149.5cc Petrol

Reviews

Be the first to submit a review

Trustpilot