Draper 95197 Petrol Inverter Generator, 2300W - 95197

MPN
95197
Brand
Draper
EAN-13
5059482032295
Order Code
92-5162
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Engine Capacity:

    125cc Petrol 149.5cc Petrol
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £596.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This compact powerful generator is portable, fitted with built-in handle and wheel kit for ease of mobility.

The generator is powered by a 4-stroke petrol engine with an easy pull recoil start.

It is quiet and runs continuously for 5 hours at 100% load.

It includes pure sine wave inverter technology capable of providing clean and stable running of sensitive electrical and electronic equipment such as laptops, microwave ovens, induction hobs and TVs.

The generator includes 2 x 230V sockets and a 12V DC output.

Supplied with 12V DC charging lead and basic toolkit.

Compatible with E10 Fuel.

  • Rated output: 2300W
  • Maximum output: 2500W
  • Voltage: 230V
  • Noise: 62dB(A) at 7m
  • Continuous run time: 5 hours - 100%
  • Engine capacity: 125cc Petrol
  • Fuel tank: 7.5L
  • Dimensions: (L) 695 x (W) 395 x (H) 560mm
  • Weight (net): 33kg
  • Sound pressure level: 94dB(A)
Fuel Type Petrol
Engine Capacity 125cc Petrol
Fuel Tank 7.5l
Noise 62dB(A) at 7m

Reviews

Be the first to submit a review

Trustpilot