Draper 95196 Petrol Inverter Generator, 1000W - 95196

MPN
95196
Brand
Draper
EAN-13
5059482032288
Order Code
92-5161
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £316.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 26 in stockBack-order availability date - 05/07/2026

This powerful generator is light and compact, compared to traditional generators, and is fitted with a carry handle.

The generator is powered by a 4-stroke petrol engine with an easy pull recoil start.

It is quiet and runs continuously for 4.8 hours at 100% load.

It includes pure sine wave inverter technology capable of providing clean and stable running of sensitive electrical and electronic equipment such as laptops, microwave ovens, induction hobs and TVs.

The generator includes a 230V socket and 12V DC output.

Supplied with 12V DC charging lead and basic toolkit.

Compatible with E10 Fuel.

  • Rated output: 1000W
  • Maximum output: 1100W
  • Voltage: 230V
  • Noise: 58dB(A) at 7m
  • Continuous run time: 4.8 hours - 100%
  • Engine capacity: 60cc Petrol
  • Fuel tank: 3.0L
  • Dimensions: (L) 480 x (W) 255 x (H) 425mm
  • Weight (net): 12.1kg
  • Sound pressure level: 93dB(A)
Fuel Type Petrol
Fuel Tank Capacity 3L
Engine Capacity 60cc Petrol
Fuel Tank 3.0l

Reviews

Be the first to submit a review

Trustpilot