Draper 95176 Petrol Inverter Generator, 700W Manufacturers P/N - 95176

MPN
95176
Brand
Draper
EAN-13
5059482032271
Order Code
92-5160
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Powerful, light and compact generator, fitted with a carry handle.

Powered by a 4-stroke petrol engine with an easy pull recoil start.

It has a closed case and is therefore quieter than traditional generators.

Features pure sine wave inverter technology capable of providing clean and stable running of sensitive electrical and electronic equipment such as laptops, microwave ovens, induction hobs and TVs.

Includes a 230V socket and 12V DC output.

Supplied with 12V DC charging lead and basic toolkit.

Compatible with E10 Fuel.

  • Rated output: 700W
  • Maximum output: 800W
  • Voltage: 230V
  • Noise: 58dB(A) at 7m
  • Continuous run time: 4.1 hours - 100%
  • Engine capacity: 40cc Petrol
  • Fuel tank: 2.1L
  • Dimensions: (L) 425 x (W) 230 x (H) 380mm
  • Weight (net): 10.2kg
  • Sound pressure level: 93dB(A)
Fuel Type Petrol
Fuel Tank Capacity 2.1L
Engine Capacity 40cc Petrol
Fuel Tank 2.1l
Noise 58dB(A) at 7m

Reviews

Be the first to submit a review

Trustpilot