Draper 94794 230V Garden Vacuum, Blower and Mulcher, 3000W

MPN
94794
Brand
Draper
EAN-13
5059482031076
Order Code
92-5142
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

This 3-in-1 garden vacuum, blower and mulcher has variable airflow.

There is a convenient vacuum-to-blow control lever.

For ease of use there is a rear handle and shoulder strap, also the vacuum/blower tube has a support wheel for easy manoeuvrability.

Leaf comb dislodges stubborn leaves, while the shredding and leaf mulching action compresses leaves and other debris.

There is a 35L collection bag.

  • Voltage: 230V
  • Power: 3000W
  • Maximum airflow speed: 270km/h
  • Mulching ratio: 10:1
  • Collection bag capacity: 35L
  • Weight: 3.0kg
Type Garden Blower / Vacuum

Reviews

Be the first to submit a review

Trustpilot