Draper 94780 Multi-Purpose Cutting Disc, 115 x 1.2 x 22.23mm

MPN
94780
Brand
Draper
EAN-13
5059482030987
Order Code
92-5134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 305 in stock

Flat cutting disc designed for fast straight cutting on various metal working applications including stainless-steel (inox), steel, structural steel and sheet metal.

Also suitable for use on stone, tiles and PVC.

Manufactured from premium quality aluminium oxide, which has been resin bonded and reinforced with fibreglass to improve the strength and performance of the disc.

Ultra-thin 1.2mm disc for rapid efficient cutting.

The bore has a stainless-steel ring to allow the cutting disc to be safely mounted onto the machine.

Compatible with 115mm angle grinders with a 22.23mm bore.

Manufactured to EN12413 standards.

  • Blade diameter: 115mm
  • Blade thickness: 1.2mm
  • Disc bore size: 22.23mm
  • Cutting speed: 80m/s
  • Maximum speed: 13300rpm
  • Profile: Type 41
  • Certification: EN12413
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1

Reviews

Be the first to submit a review

Trustpilot