Draper 94594 D20 20V 2-in-1 Grass and Hedge Trimmer with Battery & Fast Charger

Order Code:

92-2593

Brand: Draper MPN: 94594 EAN-13: 5059482030475

Discontinued


This Draper 94594 D20 20V 2 in 1 Grass and Hedge Trimmer is supplied with a rechargeable 3Ah D20 battery and a 4A fast charger.

The lightweight cordless trimmer is supported by an ergonomic handle, ideal for prolonged use during DIY garden maintenance. With two interchangeable blades, this electric tool is versatile and suitable for cutting through long grass, shrubs, or hedges.

Drapers D20 interchangeable battery system is a must-have for your garden tools. Allowing for standardisation and convenience, the included long-life battery can be utilised in any of the Draper D20 range, helping to ensure you always have enough charge for the job.


Contents:

  • D20 20V 2-in-1 Grass and Hedge Trimmer Body
  • Grass Trimmer (80mm)
  • Hedge Trimmer (210mm)
  • D20 Battery, 3.0Ah
  • D20 Fast Charger, 4A
Type Hedge Trimmer
Blade Length 210mm
Lifetime Warranty 24 Months
Maximum cutting diameter 8mm
Voltage 20V

Trustpilot