Draper 94193 Adjustable Bungees (2 pack)

MPN
94193
Brand
Draper
EAN-13
5010559941933
Order Code
91-8011
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 150 in stock

Pack of 2 adjustable bungees for use around the home, garage or on the car/trailer. Each bungee adjusts between 200-1000mm. Steel hooks with plastic coating to prevent scratching and an 8mm diameter made from high-quality rubber increase durability to ensures a long service life. Maximum stretch 70%. Lashing capacity 25kg. Manufactured to GS/TUV specifications.

Type Bungee
Length 1000mm

Reviews

Be the first to submit a review

Trustpilot