Draper 92971 Gravity Feed Air Spray Gun, 500ml - 92971

MPN
92971
Brand
Draper
EAN-13
5010559929719
Order Code
92-5087
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 379 in stock

This gravity feed air spray gun has a lightweight aluminium body.

It is suitable for use with all paint types including water based.

Its variable fan position and fully adjustable flow helps ensure maximum paint transfer efficiency with minimal bounce back.

Supplied with 1/4" BSP airline connector.

  • Air consumption: 14 cfm
  • Nozzle size: 1.5mm
  • Air inlet: 1/4"
  • Maximum operating pressure: 60psi (4.1 bar)
  • Weight: 0.33kg
Air Consumption 14 cfm

Reviews

Be the first to submit a review

Trustpilot