Draper 92967 PTC Electric Space Heater (6,800 BTU/2 kW)

MPN
92967
Brand
Draper
EAN-13
5010559929672
Order Code
91-7989
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Energy - efficient heater with a ceramic element using Positive Temperature Coefficient (PTC) technology. Designed for use in enclosed spaces up to 20 square metres in size. The stainless steel heater element features dual overheat safety protection whilst the built - in thermostat maintains constant room temperature. Featuring an ultra - fast heating response time and adjustable capillary thermostat with two heat settings. Fitted with a cable and approved plug.

  • Max. heat output 6800 BTU (2kW)
  • Voltage 230V
  • Air Flow 127M³/h
  • Suggested heating area up to 60cu. ft
  • Dimensions 185 x 170 x 240mm
  • Weight (approx.) 1.5kg
Type Space heater
Maximum Output Power 340000BTU/h
Dimensions 185 x 170 x 240mm
Voltage 230V
Dimension 185 x 170 x 240mm
Fuel Electricity
Weight (approx.) 1.5kg

Reviews

Be the first to submit a review

Trustpilot