Draper 91840 Hedge Trimmer Attachment Manufacturers P/N - 91840

MPN
91840
Brand
Draper
EAN-13
5010559918409
Order Code
92-5077
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This 2-in-1 petrol garden power tool is equipped with two attachments for different tasks around the garden - grass trimming and hedge cutting.

It is powered by a 33cc 2-stroke engine with choke and recoil start for simple operation.

There is a on/off switch with safety throttle lever and lock-on for easier starting.

The hedge cutter attachment has 440mm long dual-action blades that are perfect for cutting branches, up to 22mm thick, and tackling hard-to-reach areas.

The grass trimmer attachment has a 'Tap and Go' line feed, which efficiently cuts through overgrown grass, weeds and light brush.

Lightweight for comfortable use, with an adjustable D-type soft grip handle for better control.

It has a split-shaft design for convenient storage and transportation.

Fitted with a single strap shoulder harness with a quick release mechanism.

Compatible with E10 fuel.

  • Engine capacity: 33cc/2HP
  • Engine type: 2-stroke single cylinder air cooled
  • Power: 1.0kW
  • Start: Recoil
  • Fuel/2-stroke oil mix: 25:1
  • Fuel tank: 0.9L
  • Shaft length: 1330mm
  • Grass cutting diameter (nylon line): 420mm
  • Cord: 2.5mm x 2.5m
  • Cord extension: Tap n' go
  • Hedge trimmer branch size (maximum): 22mm
  • Blade length: 440mm
  • Cutting length: 380mm
  • Weight: 11.5kg
Type Hedge Trimmer
Engine Capacity 33cc/2HP
Power 1.0kW

Reviews

Be the first to submit a review

Trustpilot