Draper 8mm 3/8in. Chuck Double Pinion Hand Drill

Draper Brand: Draper

A general purpose double pinion drill with a plastic back handle, with easy-grip feature and plated three jaw chuck.

  • Chuck capacity 8mm - 3/8in.
Description Image Product Buy Pricing (Ex VAT) Type Chuck Type Capacity
Draper 13838 8mm 3/8" Chuck Double Pinion Hand Drill
Draper 13838 8mm 3/8" Chuck Double Pinion Hand Drill
Standard range
Order code: 91-3933
MPN: 13838

Despatched same day - 26 in stockFurther 189 despatched in 3 working days
1+ £17.93
Price per unit Ex VAT
Hand drill Keyless, 3-Jaw 8mm
Draper 21386 8mm/3/8" Chuck for Hand Drills (13838 and 13841)
Draper 21386 8mm/3/8" Chuck for Hand Drills (13838 and 13841)
Standard range
Order code: 91-3934
MPN: 21386

Despatched same day - 5 in stockFurther 4 despatched in 3 working days
1+ £6.50
Price per unit Ex VAT
Chuck Keyless 8mm

Trustpilot