Draper 89523 Storm Force® 20V Combi Drill with 2x 2.0Ah batteries and charger

Order Code:

92-0261

Brand: Draper MPN: 89523 EAN-13: 5010559895236

Discontinued


Features: Part of the Draper Storm Force 20V Power Interchange series, 3 functions; Drill, Screwdriver, Hammer, 13mm keyless chuck, Two speed gearbox with 22 torque control positions, Variable speed control with electronic brake, Battery level indicator, Spindle Lock, LED worklight, Supplied with 2x 2Ah batteries and a quick one hour charger. Draper Storm Force® 20V interchangeable battery system allows you to combine one battery with any of the tools within the 20V Storm Force series (not compatible with Draper Storm Force® 10.8V).

  • Battery 20V Stormforce Li-ion
  • No Load Speed 0-440/0-1650rpm
  • Max. torque 50Nm
  • Impact Rate 0-7040/0-26,400bpm
  • Chuck Capacity 13mm (1/2")
  • Drilling capacity masonry 13mm
  • Drilling capacity wood 35mm
  • Drilling capacity steel 13mm
  • Batteries Per Item 2 x 2Ah
  • Charger Type 1 hour quick charger
  • Supplied in Case Yes
  • Weight (bare tool) 1.54kg
Type Combi Drill
Charger type 1 hour quick charger
Weight (bare tool) 1.54kg

Alternatives (1)


Trustpilot